
This 34-conductor flat cable features 28AWG conductors and is rated for 50V DC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. The cable is unshielded and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF759/34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF759/34 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.