
This 37-conductor flat round wire has a conductor material of copper and insulation material of PO. It is available in a 28AWG gauge and is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. The wire is unshielded and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF759/37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF759/37 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 37 |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.