This 50-conductor flat cable features a 28AWG conductor material made of copper, with a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. It is designed for cable mounting and is compliant with RoHS regulations. The cable has a voltage rating of 50V and is made of PO insulation and jacket materials.
3M HF759/50 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.