
This 50-conductor shielded cable features a capacitance of 40.6pF and a characteristic impedance of 136 ohms. It has a grey color and is constructed with copper conductors and LSZH insulation. The jacket material is PO, and the cable is available in a roll packaging format. It can operate within a temperature range of -40°C to 105°C and is suitable for use in applications requiring a voltage rating of up to 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF759/50SF275' datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40.6pF |
| Characteristic Impedance | 136R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Series | HF759 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 62.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/50SF275' to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.