Conn Hard Metric HDR 154 POS 2mm Solder ST Thru-Hole Box
3M HM-H154A2-5BS1-TG30 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.