Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HM-H176DPWR1-8CP1-TG30L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-H176DPWR1-8CP1-TG30L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.