The 3M MetPak HSHM-H110A5-5CP1-TG30L is a shielded backplane connector with 110 positions in a 5-row configuration. It features gold contact plating and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Available in bulk packaging, this connector is part of the MetPak HSHM series.
3M HSHM-H110A5-5CP1-TG30L technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HSHM-H110A5-5CP1-TG30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.