The HSHM-H110A5-5CP1-TR40B is a through-hole connector with 110 positions and 5 rows, featuring copper alloy contacts with gold plating. It is available in a package quantity of 200 and has a pitch of 2mm. This connector is not RoHS compliant and is part of the HSHM series. It is designed for press-fit termination.
3M HSHM-H110A5-5CP1-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 200 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-H110A5-5CP1-TR40B to view detailed technical specifications.
No datasheet is available for this part.