
Conn Backplane M 110 POS 2mm Press Fit ST Thru-Hole MetPak™ Box
3M HSHM-H110B5-5CP1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HSHM-H110B5-5CP1-TG30L to view detailed technical specifications.
No datasheet is available for this part.
