This shrouded board-to-board header features high temperature capabilities and non-insulated construction. It is available in bulk packaging with 1000 pieces per unit. The header is designed for free hanging applications and can be terminated with crimp connections using 14-16AWG wire gauge. Its dimensions include a length of 17.78mm.
Sign in to ask questions about the 3M HT-32-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HT-32-10 technical specifications.
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 17.78mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0224oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HT-32-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.