
This 0.73inch free hanging terminal is designed for high temperature applications and features a non-insulated construction. It is available in quantities of 1000 and is packaged in bulk. The terminal has a tab thickness of 0.032inch and a tab width of 0.25inch, and is suitable for use with wire gauges ranging from 14AWG to 16AWG.
3M HT-72M-250-32 technical specifications.
| Features | High Temperature |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.73inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Weight | 0.0288oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.