This 6-contact DIP socket is designed for through-hole mounting and features a 2.54mm terminal pitch with 2 rows of contacts. It has a straight body orientation and is terminated using solder. The socket operates within a temperature range of -65°C to 125°C and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
3M ICA-063-STG30 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.