This 22-contact DIP socket features a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 1A. The socket operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
3M ICE-223-STG30 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.