This 24-contact DIP socket is designed for through-hole mounting and features a SKT gender with a terminal pitch of 2.54mm. The socket is constructed for solder termination and has a straight body orientation. It operates reliably within a temperature range of -65°C to 125°C.
3M ICE-243-SL180-TG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M ICE-243-SL180-TG to view detailed technical specifications.
No datasheet is available for this part.