This 14-position through hole IC socket features a current rating of 1A and a pitch of 0.1inch. It is available in packs of 2800 and is designed for use in applications where a high level of reliability is required. The socket is constructed with a bronze contact material and features a tin, lead, and nickel plating. It meets the flammability rating of UL94 V-0 and is approved by UL. The socket is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M ICO-143-S8A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Nickel |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 17.6mm |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 2800 |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | ICO |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-143-S8A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.