Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M ICO-183-S8A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 22.7mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 2200 |
| Pitch | 0.1inch |
| Series | ICO |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M ICO-183-S8A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.