This 28-contact DIP socket features a SKT gender and 2.54mm terminal pitch, with a straight body orientation and through hole mounting. It operates reliably between -65°C and 125°C, with a maximum current rating of 1A. The socket is designed for use in a variety of applications, including those requiring a general-purpose IC and component socket.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |