This 42-contact DIP socket features a SKT gender and 2.54mm terminal pitch, suitable for through hole mounting. It operates reliably between -65°C and 125°C. The socket is designed for use with DIP components and is rated for a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |