The IDH-14-LP-PS-TR connector features 14 male contacts in a 2.54mm pitch, gold-plated for reliable connections. It is available in a package quantity of 20. The connector is designed for general use and is suitable for a variety of applications. The press-fit termination ensures secure mounting. Operating temperature range is not specified.
Sign in to ask questions about the 3M IDH-14-LP-PS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M IDH-14-LP-PS-TR technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| Series | IDH |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M IDH-14-LP-PS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.