Headers & Wire Housings .100" 20P LOPRO HDR PRESS-FIT
3M IDH-20LP-PS-TR technical specifications.
| Package/Case | 100 |
| Number of Positions | 20 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | IDH |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.