Headers & Wire Housings .100 20P PRSSFT HDR
3M IDH-20PK-PS-TG30 technical specifications.
| Package/Case | 100 |
| Number of Positions | 20 |
| Package Quantity | 11 |
| Pitch | 2.54mm |
| Series | IDH |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.