Sign in to ask questions about the 3M IDH-20PK1-PSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M IDH-20PK1-PSTR technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M IDH-20PK1-PSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.