Heat Shrink Sleeve ST Cross Linked Polyolefin Black Medium
3M IMCSN-0800-48"-BLACK-20 PCS technical specifications.
| Type | Sleeve |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Medium |
Download the complete datasheet for 3M IMCSN-0800-48"-BLACK-20 PCS to view detailed technical specifications.
No datasheet is available for this part.