3M IMCSN-1300-48A technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Series | IMCSN |
| Weight | 11lb |
| RoHS | Compliant |
No datasheet is available for this part.