Heat Shrink Tubing ST Polyolefin Black Heavy
3M ITCSN-0400-48 technical specifications.
| Color | Black |
| Inside Diameter | 10.2mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Package Quantity | 20 |
| Series | ITCSN |
| RoHS | Compliant |
Download the complete datasheet for 3M ITCSN-0400-48 to view detailed technical specifications.
No datasheet is available for this part.