Heat Shrink Tubing ST Polyolefin Black Heavy
Checking distributor stock and pricing after the page loads.
3M ITCSN-0800-12 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
No datasheet is available for this part.