The ITCSN-0800-48 cable features a black color and is made of polyolefin material. It has an inside diameter of 0.8inch and a length of 4foot. The cable is designed for cable mounting and is available in quantities of 20. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
3M ITCSN-0800-48 technical specifications.
| Color | Black |
| Inside Diameter | 0.8inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | ITCSN |
| RoHS | Compliant |
No datasheet is available for this part.