Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Case
3M ITCSN-0800-6"-BLACK-100 PCS technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
Download the complete datasheet for 3M ITCSN-0800-6"-BLACK-100 PCS to view detailed technical specifications.
No datasheet is available for this part.