Heat Shrink Tubing ST Polyolefin Red Heavy Bag
Checking distributor stock and pricing after the page loads.
3M ITCSN-0800-6-RED-PACK technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | ITCSN |
| RoHS | Compliant |
No datasheet is available for this part.