Heat Shrink Tubing and Sleeves HEAT SHRINK CBL SLV HEAVY WALL 8-10AWG
Checking distributor stock and pricing after the page loads.
3M ITCSN-0800-9-Box technical specifications.
| Color | Black |
| Inside Diameter | 20.32mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 25 |
| Series | ITCSN |
| Weight | 2.05lb |
| RoHS | Compliant |
No datasheet is available for this part.