This 68-contact LCC socket is designed for use with LCC packages, featuring a SKT gender and 2.54mm terminal pitch. It is mounted through a hole and terminated by solder. The socket operates reliably between -55°C and 105°C, with a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
3M JE-1500-8571-8 technical specifications.
| Type | LCC Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.