The 3M JE-1501-7484-3 is a 14-contact mini D ribbon cable mount connector with a right-angle body orientation and a terminal pitch of 1.27mm. It features a termination method of IDT and a maximum current rating of 1A. The connector has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
3M JE-1501-7484-3 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.