The JE-1501-7485-0 connector is a 20-contact mini D ribbon connector with a right-angle body orientation and IDT termination method. It is designed for cable mount applications and features a terminal pitch of 1.27mm. The connector has a maximum current rating of 1A and operates within a temperature range of -20°C to 85°C.
3M JE-1501-7485-0 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.