Conn Mini D Ribbon PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
3M JE-1501-7489-2 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.