Conn Mini D Ribbon RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
3M JE-1501-7742-4 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.