The JE-1501-8242-4 is a 50-contact right-angle cable mount mini D ribbon connector with a terminal pitch of 1.27mm and an IDT termination method. It has a maximum current rating of 1A and operates between -20°C and 85°C. This connector is designed for use in I/O applications and is categorized as a SCSI connector.
3M JE-1501-8242-4 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.