Conn Mini D Ribbon RCP 68 POS 2.54mm Press Fit ST Thru-Hole 68 Terminal 1 Port
3M JE-1502-6634-2 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.