Conn Mini D Ribbon RCP 40 POS 0.64mm Solder RA SMD 40 Terminal 1 Port
3M JE-1503-1781-4 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 0.64mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.