Conn Mini D Ribbon PL 1.27mm Solder ST Thru-Hole 1 Port
3M JE-1503-3281-3 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.