This 40-contact right-angle through-hole SCSI I/O connector features a terminal pitch of 2.54mm and a termination method of solder. It has a body orientation of right angle and a mounting type of through hole. The connector is rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C.
3M JE-1503-3345-6 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.