Conn Mini D Ribbon RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
3M JE-1503-3349-8 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.