The JE-1503-3361-3 is a 68-contact mini D ribbon connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. This connector is designed for use in SCSI applications and has a maximum current rating of 1A. It operates over a temperature range of -55°C to 105°C.
3M JE-1503-3361-3 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.