This 1-pin surface mount connector features a mini D ribbon type with a right-angle contact position and a terminal pitch of 1.27mm. It is designed for solder termination and has a straight body orientation. The connector is rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
3M JE-1503-4368-7 technical specifications.
| Type | Mini D Ribbon |
| Gender | RCP |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.