The JE-1503-4500-5 is a 36-contact mini D ribbon connector with a PL gender and a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 1A and operates within a temperature range of -20°C to 85°C.
3M JE-1503-4500-5 technical specifications.
| Type | Mini D Ribbon |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.