Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
3M JE-1600-0324-8 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 1A |
No datasheet is available for this part.