This 20-core cable features a 28AWG copper conductor with a characteristic impedance of 80 ohms. The insulation material is PVC, and the cable is available in a 10-meter length. Operating temperatures range from -20°C to 60°C. The cable is packaged on a reel and is designed for cable mounting applications.
3M KU-C-KM PVV SB28-10P technical specifications.
| Characteristic Impedance | 80R |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 10m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M KU-C-KM PVV SB28-10P to view detailed technical specifications.
No datasheet is available for this part.