Ring Tongue Terminal 14-16AWG ETP Copper 23.62mm Tin
3M L-12-10-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.93inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 0.0336oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.