Insulated fork terminal for 10-12 AWG wire, featuring ETP copper body and tin plating. This straight, free-hanging terminal offers a 1kV voltage rating and M4 stud size. Constructed with vinyl insulation, it measures 26.16mm in length and 8.13mm in width. Approvals include UL and CSA.
3M LFV10-8Q technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 1kV |
| Weight | 9.600001oz |
| Width | 8.13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.