The LFV14-10L cable mount terminal from 3M features a copper body with a tin plating and a crimp termination. It is rated for 1kV and suitable for use with wire gauges between 14AWG and 16AWG. The terminal has a straight orientation and is available in packs of 10. It meets UL and CSA approvals and is constructed with a vinyl insulation material.
Checking distributor stock and pricing after the page loads.
3M LFV14-10L technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Finish | Tin |
| Insulation Material | Vinyl |
| Length | 22.35mm |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 10 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1.26lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.