24 way professional IC test clip; 0.6in
3M LTC24 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Number of Ways | 24 |
| Row Spacing | 0.6inch |
| RoHS | Compliant |
No datasheet is available for this part.